337-058-524-868

Heilind Number:EDA337-058-524-868
Manufacturer:EDAC
Manufacturer Number:337-058-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-524-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 58 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with ease and efficiency.