337-058-540-201

Heilind Number:EDA337-058-540-201
Manufacturer:EDAC
Manufacturer Number:337-058-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant Green hue. Designed for efficiency, it features two rows of durable Copper Alloy contacts with a pitch of .156 inches. With a total of 58 positions, this connector ensures seamless board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for a secure and efficient power delivery, with an amperage rating of 3A. Perfect for a wide range of applications, it's a must-have in your connectivity toolkit.