337-058-540-203

Heilind Number:EDA337-058-540-203
Manufacturer:EDAC
Manufacturer Number:337-058-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability. Engineered for optimal performance, it features two rows of copper alloy contacts, delivering a high amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for board-to-board connections. With 58 positions available, this connector supports complex PCB layouts with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your assembly process with this essential component, a must-have in any electronics toolkit.