337-058-540-207

Heilind Number:EDA337-058-540-207
Manufacturer:EDAC
Manufacturer Number:337-058-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows and 58 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions today with this cutting-edge Card Edge Connector.