337-058-540-258

Heilind Number:EDA337-058-540-258
Manufacturer:EDAC
Manufacturer Number:337-058-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-258

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable performance, while the double-row configuration with 58 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Its straight mount orientation simplifies installation, further enhancing its versatility. Upgrade your interconnect solutions with this essential component, perfect for demanding PCB setups.