337-058-540-802

Heilind Number:EDA337-058-540-802
Manufacturer:EDAC
Manufacturer Number:337-058-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts a dual-row configuration with 58 positions, allowing for multiple connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Explore seamless board-to-board connections with this essential component.