337-058-540-803

Heilind Number:EDA337-058-540-803
Manufacturer:EDAC
Manufacturer Number:337-058-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. With a robust housing material of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable power distribution at an amperage of 3A. Featuring two rows and 58 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient choice for your electronic projects. Elevate your PCB assembly with this essential component.