337-058-540-807

Heilind Number:EDA337-058-540-807
Manufacturer:EDAC
Manufacturer Number:337-058-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high performance and safety. With a 3A amperage rating, it delivers reliable power transmission. Its copper alloy contacts, arranged in two rows with a pitch of .156 inches, provide efficient signal transfer. Offering 58 positions for optimal connectivity, this connector is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your PCB connections with this essential component.