337-058-540-868

Heilind Number:EDA337-058-540-868
Manufacturer:EDAC
Manufacturer Number:337-058-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this essential component features a double row configuration with 58 positions and a pitch of .156 inches, ensuring seamless alignment and secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in various applications. With a low amperage rating of 3A, it's suitable for a wide range of electronic devices. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your PCB design with this high-quality connector, a must-have in any electronic setup.