337-058-540-878

Heilind Number:EDA337-058-540-878
Manufacturer:EDAC
Manufacturer Number:337-058-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-540-878

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector offers a sleek and efficient solution for your electronic components. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides seamless integration and secure connection. With 58 positions available, you have ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your connectivity needs.