337-058-541-203

Heilind Number:EDA337-058-541-203
Manufacturer:EDAC
Manufacturer Number:337-058-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission with an amperage of 3 A. Boasting a double-row configuration with 58 positions, it offers ample connectivity options for complex PCB layouts. The straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your PCB connectivity with this essential component.