337-058-541-204

Heilind Number:EDA337-058-541-204
Manufacturer:EDAC
Manufacturer Number:337-058-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-204

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in vibrant Green. Designed for reliable performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of precisely engineered contacts made from Copper Alloy, each offering a 3 A amperage rating, this connector guarantees secure power transmission. Its .156-inch pitch and .2-inch row spacing provide efficient PCB connectivity, accommodating a total of 58 positions for seamless integration. Whether you require straight or right-angle mounting, this versatile connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Explore our collection for more innovative solutions in the realm of PCB connectors.