337-058-541-208

Heilind Number:EDA337-058-541-208
Manufacturer:EDAC
Manufacturer Number:337-058-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-208

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a maximum amperage of 3 A, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality connectivity. Explore our range of PCB connectors for more innovative solutions.