337-058-541-212

Heilind Number:EDA337-058-541-212
Manufacturer:EDAC
Manufacturer Number:337-058-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all applications. Designed with two rows of precision-engineered Copper Alloy contacts, each boasting a 3 A amperage capacity, this connector facilitates seamless data and power transmission. The .156-inch pitch and .2-inch row spacing optimize signal integrity, while the 58-position layout caters to diverse connectivity needs. Perfect for straight mounting orientation on PCBs, it guarantees a secure and stable connection. With an impressive operating temperature range of -40 to 105 °C, this connector is ideal for use in a wide range of environments. Elevate your device assembly with this essential component, a must-have in any engineer's toolkit.