337-058-541-258

Heilind Number:EDA337-058-541-258
Manufacturer:EDAC
Manufacturer Number:337-058-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, it offers reliable performance for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 58 positions for efficient data transmission. Whether straight or right-angled, its versatile mounting orientation suits various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in harsh environments. Elevate your connectivity solutions with this essential component.