337-058-541-802

Heilind Number:EDA337-058-541-802
Manufacturer:EDAC
Manufacturer Number:337-058-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 58 positions each, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it provides a secure and stable connection. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Explore our collection of PCB connectors for more essential components to streamline your electronic projects.