337-058-541-804

Heilind Number:EDA337-058-541-804
Manufacturer:EDAC
Manufacturer Number:337-058-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-804

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed with precision, it features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of high-quality Copper Alloy contacts, capable of handling up to 3 A of current, this connector guarantees seamless data transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, accommodating 58 positions for extensive connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your PCB connections with this essential component.