337-058-541-807

Heilind Number:EDA337-058-541-807
Manufacturer:EDAC
Manufacturer Number:337-058-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-807

Detailed Description

Enhance connectivity in your electronic designs with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual distinction to your circuitry. With a 3A amperage rating, it ensures reliable performance even in high-power applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and durability. This connector boasts two rows and 58 positions, providing ample room for your PCB connections. Made of Copper Alloy, the contacts offer exceptional conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mating. Designed for straight mount orientation, it seamlessly integrates into your board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it remains stable in diverse environmental conditions. Elevate the functionality of your electronic assemblies with this essential component.