337-058-541-808

Heilind Number:EDA337-058-541-808
Manufacturer:EDAC
Manufacturer Number:337-058-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your circuit boards. The straight mount orientation simplifies installation, while the 58 available positions cater to multiple connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component, crafted for optimal functionality and durability.