337-058-541-812

Heilind Number:EDA337-058-541-812
Manufacturer:EDAC
Manufacturer Number:337-058-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic setup. Designed for efficiency, it boasts a 3 A amperage capacity, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 58 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is Copper Alloy, known for its excellent conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this Card Edge Connector for seamless and secure board-to-board connections in your electronic projects.