337-058-542-202

Heilind Number:EDA337-058-542-202
Manufacturer:EDAC
Manufacturer Number:337-058-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-202

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in a vivid green hue. Designed for optimal performance, it boasts a high amperage rating of 3A, making it suitable for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 58 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for efficient board-to-board connections.