337-058-542-204

Heilind Number:EDA337-058-542-204
Manufacturer:EDAC
Manufacturer Number:337-058-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row structure and 58 positions, it offers ample connectivity for your PCB needs. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating within a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Upgrade your setup with this essential connector for seamless performance.