337-058-542-207

Heilind Number:EDA337-058-542-207
Manufacturer:EDAC
Manufacturer Number:337-058-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic devices. Boasting 58 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this high-quality connector that guarantees efficient power transmission at a maximum amperage of 3A. Perfect for demanding environments, it is a must-have in your arsenal of connectors.