337-058-542-212

Heilind Number:EDA337-058-542-212
Manufacturer:EDAC
Manufacturer Number:337-058-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-212

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it guarantees reliable power transmission. Boasting two rows and 58 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, ensures secure and efficient data transfer. Its .156-inch pitch and .2-inch row spacing enable seamless integration into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is a must-have for your PCB projects. Upgrade your connectivity game today.