337-058-542-802

Heilind Number:EDA337-058-542-802
Manufacturer:EDAC
Manufacturer Number:337-058-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB assembly. Designed for efficiency, this connector features dual rows with 58 positions, offering ample space for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the green color signifies easy identification. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Choose straight mount orientation for seamless integration. Trust in our Connector for robust and efficient board-to-board connections in your electronic systems.