337-058-542-803

Heilind Number:EDA337-058-542-803
Manufacturer:EDAC
Manufacturer Number:337-058-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-803

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant green. Designed for precision and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity for up to 58 positions at a current of 3A. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore the full range of features and benefits in our selection of PCB connectors.