337-058-542-804

Heilind Number:EDA337-058-542-804
Manufacturer:EDAC
Manufacturer Number:337-058-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-804

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue, adding a touch of color to your setup. With a robust amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The dual-row design with 58 positions allows for versatile connectivity options, while the copper alloy contact material ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB integration with this high-quality Card Edge Connector.