337-058-542-807

Heilind Number:EDA337-058-542-807
Manufacturer:EDAC
Manufacturer Number:337-058-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-807

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With a 3 A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. Its two-row design with a pitch of .156 inches and row spacing of .2 inches offers seamless integration onto your PCB. Boasting 58 positions, this connector allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.