337-058-542-812

Heilind Number:EDA337-058-542-812
Manufacturer:EDAC
Manufacturer Number:337-058-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also delivers optimal performance, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts, each crafted from durable Copper Alloy, it ensures reliable power transmission while accommodating up to 58 positions. The .156-inch pitch and .2-inch row spacing offer precise connection, perfect for high-density PCB layouts. Engineered for versatility, it supports straight mounting orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component, a must-have in any professional PCB assembly.