337-058-542-858

Heilind Number:EDA337-058-542-858
Manufacturer:EDAC
Manufacturer Number:337-058-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for superior functionality, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 58 positions allow for versatile connectivity. Suitable for straight mounting orientation, it guarantees seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your PCB assembly with this essential component.