337-058-542-868

Heilind Number:EDA337-058-542-868
Manufacturer:EDAC
Manufacturer Number:337-058-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row layout and 58 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial applications, this connector, with its 3A amperage rating and straight mount orientation, is an essential component for seamless data transmission. Elevate your PCB design with this high-performance connector, a must-have in any engineer's toolkit.