337-058-542-878

Heilind Number:EDA337-058-542-878
Manufacturer:EDAC
Manufacturer Number:337-058-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Boasting a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3 A. With two rows of 58 positions each, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our range of products in the Connectors category for more options to suit your requirements.