337-058-544-201

Heilind Number:EDA337-058-544-201
Manufacturer:EDAC
Manufacturer Number:337-058-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-201

Detailed Description

Enhance your PCB connectivity with our top-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 58 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Experience superior connectivity with our Card Edge Connector.