337-058-544-207

Heilind Number:EDA337-058-544-207
Manufacturer:EDAC
Manufacturer Number:337-058-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless communication within electronic systems. Designed with precision, this connector features a vibrant Green color and is engineered to meet industry standards, offering a reliable amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and efficient operation, even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it provides secure and stable connections for up to 58 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance versatility. Trust in this essential connector to streamline your board-to-board PCB connections and optimize the functionality of your electronic devices.