337-058-544-212

Heilind Number:EDA337-058-544-212
Manufacturer:EDAC
Manufacturer Number:337-058-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row layout and 58 positions, it provides ample connectivity options for your circuit boards. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, our connector guarantees performance even in challenging environments. Trust in its straight mount orientation for a secure fit. Elevate your connection solutions with this essential component.