337-058-544-802

Heilind Number:EDA337-058-544-802
Manufacturer:EDAC
Manufacturer Number:337-058-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance in transferring data. Boasting two rows and 58 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation. Operating efficiently in a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your devices with this essential connector, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.