337-058-544-803

Heilind Number:EDA337-058-544-803
Manufacturer:EDAC
Manufacturer Number:337-058-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a dual-row configuration and 58 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or commercial use, its straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this essential component.