337-058-544-804

Heilind Number:EDA337-058-544-804
Manufacturer:EDAC
Manufacturer Number:337-058-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees durability and safety. With two rows and 58 positions, it offers ample space for efficient connectivity. The copper alloy contact material and .156-inch pitch provide reliable conductivity, while the .2-inch row spacing allows for streamlined installation. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your board-to-board connections with this essential component.