337-058-544-807

Heilind Number:EDA337-058-544-807
Manufacturer:EDAC
Manufacturer Number:337-058-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a double-row configuration and 58 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating smoothly even in harsh conditions, it boasts an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Whether you're a professional in need of high-quality connectors or a DIY enthusiast looking to upgrade your electronics, this Card Edge Connector is the perfect choice.