337-058-544-868

Heilind Number:EDA337-058-544-868
Manufacturer:EDAC
Manufacturer Number:337-058-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamless electronic integration. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission for your devices. Boasting a double-row layout and 58 positions, it offers ample connectivity options for your PCBs. Crafted with Copper Alloy contacts, it guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures secure attachment. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB assembly with this high-quality Card Edge Connector.