337-058-555-201

Heilind Number:EDA337-058-555-201
Manufacturer:EDAC
Manufacturer Number:337-058-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout comprising 58 positions, it offers seamless integration for your circuit board setup. The contact material of Copper Alloy ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals in need of secure and efficient board-to-board connectivity solutions. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.