337-058-555-203

Heilind Number:EDA337-058-555-203
Manufacturer:EDAC
Manufacturer Number:337-058-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic systems. This connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of contacts made from Copper Alloy, it offers secure and efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 58 positions, perfect for complex circuitry. Whether you need a straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent connectivity for your applications. Explore the full potential of your designs with this essential component.