337-058-555-204

Heilind Number:EDA337-058-555-204
Manufacturer:EDAC
Manufacturer Number:337-058-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it ensures reliable power transmission in demanding applications. The two-row design offers efficient signal routing, with 58 positions for versatile connectivity. Crafted from robust Copper Alloy, the contacts guarantee long-lasting durability and optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects.Upgrade your connection game with this essential component.