337-058-555-207

Heilind Number:EDA337-058-555-207
Manufacturer:EDAC
Manufacturer Number:337-058-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless board-to-board integration. Its vibrant green color adds a touch of visual distinction, while its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With two rows of 58 positions each, this connector offers ample connectivity options. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Choose this Straight-mount Card Edge Connector for a dependable and high-quality connection.