337-058-555-212

Heilind Number:EDA337-058-555-212
Manufacturer:EDAC
Manufacturer Number:337-058-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The contact material, made of Copper Alloy, ensures reliable conductivity. With two rows and a pitch of .156 inches, it offers 58 positions for seamless board-to-board connections. Perfect for straight mounting orientation, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.