337-058-555-258

Heilind Number:EDA337-058-555-258
Manufacturer:EDAC
Manufacturer Number:337-058-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of durable Copper Alloy contacts, each with a pitch of .156 inches and spaced at .2 inches, this connector offers seamless integration for your electronic components. Boasting 58 positions, it provides ample room for complex circuitry. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Ideal for demanding applications, this connector is a must-have in your arsenal of PCB accessories.