337-058-555-268

Heilind Number:EDA337-058-555-268
Manufacturer:EDAC
Manufacturer Number:337-058-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, it can handle up to 3 A of current, making it ideal for a wide range of applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With two rows of 58 positions, it offers ample connectivity options while maintaining a sleek and organized layout. The .156-inch pitch and .2-inch row spacing provide precise alignment, essential for seamless signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environmental conditions. Upgrade your system with this essential component, a must-have in any engineer's toolkit.