337-058-555-803

Heilind Number:EDA337-058-555-803
Manufacturer:EDAC
Manufacturer Number:337-058-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-803

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a vibrant green hue, this connector is as visually appealing as it is functional. Built to deliver optimal performance, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise installations. Designed for straight mount orientation, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its full potential under our Connectors category.