337-058-555-804

Heilind Number:EDA337-058-555-804
Manufacturer:EDAC
Manufacturer Number:337-058-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-804

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green color, this connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of contacts made of Copper Alloy, it ensures efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 58 positions, offering ample room for your connections. Designed for straight mounting orientation, it provides ease of installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications in the realm of PCB connectors. Upgrade your connectivity solutions with this high-quality component.