337-058-555-808

Heilind Number:EDA337-058-555-808
Manufacturer:EDAC
Manufacturer Number:337-058-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-555-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue ensures both safety and aesthetics. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of current, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 58 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Trust in this connector for efficient and secure electronic connections in your projects.